DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36CA-AT/B

DigiKey Part Number
13-P6KE36CA-AT/BCT-ND - Cut Tape (CT)
13-P6KE36CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE36CA-AT/B
Description
TVS DIODE 30.8VWM DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10000$11.00
25$0.96880$24.22
100$0.82600$82.60
250$0.75740$189.35
500$0.71600$358.00
1,000$0.68209$682.09
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.71436$1,428.72
4,000$0.68151$2,726.04
6,000$0.67741$4,064.46
10,000$0.67330$6,733.00
14,000$0.65449$9,162.86
20,000$0.64777$12,955.40
50,000$0.63570$31,785.00
Manufacturers Standard Package