
P6KE13A/B | |
|---|---|
DigiKey Part Number | 13-P6KE13A/BCT-ND - Cut Tape (CT) 13-P6KE13A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13A/B |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.95800 | $19.58 |
| 100 | $1.22950 | $122.95 |
| 500 | $0.91506 | $457.53 |
| 1,000 | $0.81316 | $813.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72729 | $1,454.58 |
| 4,000 | $0.65497 | $2,619.88 |
| 6,000 | $0.61806 | $3,708.36 |
| 10,000 | $0.57659 | $5,765.90 |
| 14,000 | $0.55200 | $7,728.00 |
| 20,000 | $0.52811 | $10,562.20 |
| 50,000 | $0.47565 | $23,782.50 |
| 100,000 | $0.45553 | $45,553.00 |

