DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100A/B

DigiKey Part Number
13-P6KE100A/BCT-ND - Cut Tape (CT)
13-P6KE100A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE100A/B
Description
TVS DIODE 85.5VWM 137V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.87300$8.73
25$0.76720$19.18
100$0.64950$64.95
250$0.59404$148.51
500$0.56044$280.22
1,000$0.53278$532.78
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.69705$1,394.10
4,000$0.62718$2,508.72
6,000$0.59154$3,549.24
10,000$0.55145$5,514.50
14,000$0.52771$7,387.94
20,000$0.50461$10,092.20
50,000$0.45392$22,696.00
100,000$0.43063$43,063.00
Manufacturers Standard Package