
| P4SMA51A/TR13 | |
|---|---|
| DigiKey Part Number | 13-P4SMA51A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA51A/TR13CT-ND - Cut Tape (CT) 13-P4SMA51A/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P4SMA51A/TR13 | 
| Description | TVS DIODE 43.6VWM 70.1V DO214AC | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 43.6V | |
| Voltage - Breakdown (Min) | 48.5V | |
| Voltage - Clamping (Max) @ Ipp | 70.1V | |
| Current - Peak Pulse (10/1000µs) | 5.8A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.63000 | $1.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.47434 | $2,371.70 | 
| 10,000 | $0.43413 | $4,341.30 | 
| 15,000 | $0.41347 | $6,202.05 | 
| 25,000 | $0.39012 | $9,753.00 | 
| 35,000 | $0.37621 | $13,167.35 | 
| 50,000 | $0.36265 | $18,132.50 | 
| 125,000 | $0.34939 | $43,673.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China