DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA36CA/TR13

DigiKey Part Number
13-P4SMA36CA/TR13TR-ND - Tape & Reel (TR)
13-P4SMA36CA/TR13CT-ND - Cut Tape (CT)
13-P4SMA36CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA36CA/TR13
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.67500$16.75
100$1.04690$104.69
500$0.77512$387.56
1,000$0.68693$686.93
2,000$0.61267$1,225.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48038$2,401.90
Manufacturers Standard Package