
P4SMA300CA/TR7 | |
---|---|
DigiKey Part Number | 13-P4SMA300CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA300CA/TR7 |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.68242 | $682.42 |
2,000 | $0.61702 | $1,234.04 |
3,000 | $0.58323 | $1,749.69 |
5,000 | $0.54495 | $2,724.75 |
7,000 | $0.52210 | $3,654.70 |
10,000 | $0.49977 | $4,997.70 |
25,000 | $0.45035 | $11,258.75 |
50,000 | $0.41954 | $20,977.00 |
100,000 | $0.41291 | $41,291.00 |