
P4SMA250CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P4SMA250CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA250CA-AT/TR7 |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74154 | $741.54 |
2,000 | $0.67121 | $1,342.42 |
3,000 | $0.63493 | $1,904.79 |
5,000 | $0.59380 | $2,969.00 |
7,000 | $0.56927 | $3,984.89 |
10,000 | $0.54529 | $5,452.90 |
25,000 | $0.49226 | $12,306.50 |
50,000 | $0.45921 | $22,960.50 |
100,000 | $0.45807 | $45,807.00 |