
P4SMA18CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA18CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA18CA/TR7 |
Description | TVS DIODE 15.3VWM 25.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59732 | $597.32 |
| 2,000 | $0.53912 | $1,078.24 |
| 3,000 | $0.50904 | $1,527.12 |
| 5,000 | $0.47495 | $2,374.75 |
| 7,000 | $0.45459 | $3,182.13 |
| 10,000 | $0.43469 | $4,346.90 |
| 25,000 | $0.39062 | $9,765.50 |
| 50,000 | $0.36312 | $18,156.00 |
| 100,000 | $0.34984 | $34,984.00 |


