Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE62A-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE62A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE62A-AT/B |
Description | TVS DIODE 53VWM 85VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52307 | $1,569.21 |
| 6,000 | $0.47670 | $2,860.20 |
| 9,000 | $0.45284 | $4,075.56 |
| 15,000 | $0.42585 | $6,387.75 |
| 21,000 | $0.40977 | $8,605.17 |
| 30,000 | $0.39407 | $11,822.10 |
| 75,000 | $0.36183 | $27,137.25 |





