P4KE300A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.75779
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.62157
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.86429
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.37117
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.86429

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,486
Unit Price: $4.68000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.09223
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.69206
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 35,000
Unit Price: $1.71206
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.09223
P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE300A-AT/TR13

DigiKey Part Number
13-P4KE300A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE300A-AT/TR13
Description
TVS DIODE 256VWM 414VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71012$3,550.60
10,000$0.65394$6,539.40
15,000$0.62511$9,376.65
25,000$0.59256$14,814.00
35,000$0.57320$20,062.00
50,000$0.56810$28,405.00
Manufacturers Standard Package