
P4KE300A | |
|---|---|
DigiKey Part Number | P4KE300ATR-ND - Tape & Reel (TR) P4KE300ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE300A |
Description | TVS DIODE 256VWM 414VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE300A Models |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74100 | $37.41 |
| 100 | $2.41630 | $241.63 |
| 500 | $1.84638 | $923.19 |
| 1,000 | $1.66272 | $1,662.72 |
| 2,000 | $1.50811 | $3,016.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.52187 | $7,609.35 |

