Direct

P4KE120CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE120CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE120CA/B |
Description | TVS DIODE 102VWM 165VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 165V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE120CA/TR13 | YAGEO | 0 | 13-P4KE120CA/TR13TR-ND | $0.38996 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.37414 | $11,224.20 |


