
P0720SC | |
|---|---|
DigiKey Part Number | 13-P0720SCTR-ND - Tape & Reel (TR) 13-P0720SCCT-ND - Cut Tape (CT) 13-P0720SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0720SC |
Description | THYRISTOR 65V 100A DO-214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.43000 | $7.43 |
| 10 | $4.65600 | $46.56 |
| 100 | $3.02330 | $302.33 |
| 500 | $2.32146 | $1,160.73 |
| 1,000 | $2.09527 | $2,095.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80777 | $5,423.31 |
| 6,000 | $1.66296 | $9,977.76 |
| 9,000 | $1.58920 | $14,302.80 |
| 15,000 | $1.50631 | $22,594.65 |
| 21,000 | $1.50417 | $31,587.57 |

