NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0805BRD0726K7L

DigiKey Part Number
13-NT0805BRD0726K7LTR-ND - Tape & Reel (TR)
13-NT0805BRD0726K7LCT-ND - Cut Tape (CT)
13-NT0805BRD0726K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0805BRD0726K7L
Description
RES THIN FILM 0.10% 1/5W 26.7K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
10$2.51300$25.13
25$2.48680$62.17
50$2.46380$123.19
100$2.45820$245.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.04713$10,235.65
10,000$2.02059$20,205.90
Manufacturers Standard Package