NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0603BRD071K5L

DigiKey Part Number
13-NT0603BRD071K5LTR-ND - Tape & Reel (TR)
13-NT0603BRD071K5LCT-ND - Cut Tape (CT)
13-NT0603BRD071K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0603BRD071K5L
Description
RES THIN FILM 0.10% 3/20W 1.5K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.87000$5.87
10$2.22700$22.27
25$2.20600$55.15
50$2.18000$109.00
100$2.15550$215.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.10538$10,526.90
10,000$1.80580$18,058.00
15,000$1.79945$26,991.75
35,000$1.77266$62,043.10
Manufacturers Standard Package