
NT0603BRD077K87L | |
---|---|
DigiKey Part Number | 13-NT0603BRD077K87LTR-ND - Tape & Reel (TR) 13-NT0603BRD077K87LCT-ND - Cut Tape (CT) 13-NT0603BRD077K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0603BRD077K87L |
Description | RES THIN FILM 0.10% 3/20W 7.87K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.42600 | $24.26 |
25 | $2.39840 | $59.96 |
50 | $2.37400 | $118.70 |
100 | $2.31670 | $231.67 |
250 | $2.25824 | $564.56 |
500 | $2.16478 | $1,082.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.86645 | $9,332.25 |
10,000 | $1.83729 | $18,372.90 |
15,000 | $1.80177 | $27,026.55 |
35,000 | $1.77494 | $62,122.90 |