
NKN3WSJR-73-2R2 | |
---|---|
DigiKey Part Number | 13-NKN3WSJR-73-2R2TR-ND - Tape & Reel (TR) 13-NKN3WSJR-73-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN3WSJR-73-2R2 |
Description | RES 2.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN3WSJR-73-2R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.610" L (5.30mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.51100 | $15.11 |
25 | $1.27760 | $31.94 |
50 | $1.12980 | $56.49 |
100 | $1.00340 | $100.34 |
250 | $0.86544 | $216.36 |
500 | $0.77874 | $389.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.70508 | $705.08 |
2,000 | $0.64247 | $1,284.94 |
3,000 | $0.61027 | $1,830.81 |
5,000 | $0.57385 | $2,869.25 |
7,000 | $0.55214 | $3,864.98 |
10,000 | $0.53092 | $5,309.20 |
12,000 | $0.52075 | $6,249.00 |
24,000 | $0.48581 | $11,659.44 |
25,000 | $0.48393 | $12,098.25 |