NKN100JR-52-0R2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.59654
Datasheet

Upgrade


YAGEO
In Stock: 3,820
Unit Price: $3.04000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.23874
Datasheet
200m Ohm Axial 5% NKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN100JR-52-0R2

DigiKey Part Number
NKN100JR-52-0R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NKN100JR-52-0R2
Description
RES 0.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN100JR-52-0R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.453" L (4.80mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.35212$2,112.72