MFR-25FRF52-97K6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-97K6

DigiKey Part Number
13-MFR50SFTE52-97K6CT-ND - Cut Tape (CT)
13-MFR50SFTE52-97K6TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-97K6
Description
RES 97.6K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39200$3.92
25$0.32320$8.08
50$0.28400$14.20
100$0.25050$25.05
250$0.21244$53.11
500$0.18896$94.48
1,000$0.16880$168.80
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.13292$664.60
10,000$0.12117$1,211.70
15,000$0.11514$1,727.10
25,000$0.10831$2,707.75
35,000$0.10424$3,648.40
50,000$0.10026$5,013.00
60,000$0.09835$5,901.00
120,000$0.09180$11,016.00
125,000$0.09145$11,431.25
Manufacturers Standard Package