
MFR50SFTE52-430R | |
|---|---|
DigiKey Part Number  | 13-MFR50SFTE52-430RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-430RTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MFR50SFTE52-430R  | 
Description  | RES 430 OHM 1% 1/2W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 430 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.248" Dia x 0.094" L (6.30mm x 2.40mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.39200 | $3.92 | 
| 25 | $0.32320 | $8.08 | 
| 50 | $0.28400 | $14.20 | 
| 100 | $0.25050 | $25.05 | 
| 250 | $0.21244 | $53.11 | 
| 500 | $0.18896 | $94.48 | 
| 1,000 | $0.16880 | $168.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.13292 | $664.60 | 
| 10,000 | $0.12117 | $1,211.70 | 
| 15,000 | $0.11514 | $1,727.10 | 
| 25,000 | $0.10831 | $2,707.75 | 
| 35,000 | $0.10424 | $3,648.40 | 
| 50,000 | $0.10026 | $5,013.00 | 
| 60,000 | $0.09835 | $5,901.00 | 
| 120,000 | $0.09180 | $11,016.00 | 
| 125,000 | $0.09145 | $11,431.25 | 

