
MFR50SFTE52-3K6 | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-3K6CT-ND - Cut Tape (CT) 13-MFR50SFTE52-3K6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-3K6 |
Description | RES 3.6K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-3K6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39200 | $3.92 |
25 | $0.32360 | $8.09 |
50 | $0.28420 | $14.21 |
100 | $0.25080 | $25.08 |
250 | $0.21272 | $53.18 |
500 | $0.18920 | $94.60 |
1,000 | $0.16902 | $169.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13309 | $665.45 |
10,000 | $0.12133 | $1,213.30 |
15,000 | $0.11529 | $1,729.35 |
25,000 | $0.10845 | $2,711.25 |
35,000 | $0.10437 | $3,652.95 |
50,000 | $0.10039 | $5,019.50 |
60,000 | $0.09848 | $5,908.80 |
120,000 | $0.09192 | $11,030.40 |
125,000 | $0.09157 | $11,446.25 |