
CFR-50JT-52-82R | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-82RCT-ND - Cut Tape (CT) 13-CFR-50JT-52-82RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-82R |
Description | RES 82 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.31640 | $7.91 |
| 50 | $0.27580 | $13.79 |
| 100 | $0.24310 | $24.31 |
| 250 | $0.20624 | $51.56 |
| 500 | $0.18324 | $91.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16366 | $163.66 |
| 2,000 | $0.14702 | $294.04 |
| 3,000 | $0.13845 | $415.35 |
| 5,000 | $0.12877 | $643.85 |
| 7,000 | $0.12301 | $861.07 |
| 10,000 | $0.11736 | $1,173.60 |
| 12,000 | $0.11465 | $1,375.80 |
| 24,000 | $0.10536 | $2,528.64 |
| 25,000 | $0.10486 | $2,621.50 |

