
MFR50SFTE52-2R94 | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-2R94CT-ND - Cut Tape (CT) 13-MFR50SFTE52-2R94TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-2R94 |
Description | RES 2.94 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.63700 | $6.37 |
25 | $0.53280 | $13.32 |
50 | $0.46900 | $23.45 |
100 | $0.41420 | $41.42 |
250 | $0.35356 | $88.39 |
500 | $0.31566 | $157.83 |
1,000 | $0.28330 | $283.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22573 | $1,128.65 |
10,000 | $0.20689 | $2,068.90 |
15,000 | $0.19721 | $2,958.15 |
25,000 | $0.18625 | $4,656.25 |
35,000 | $0.17972 | $6,290.20 |
50,000 | $0.17335 | $8,667.50 |
60,000 | $0.17029 | $10,217.40 |
120,000 | $0.15979 | $19,174.80 |
125,000 | $0.15922 | $19,902.50 |