
MFR50SFTE52-24R | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-24RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-24RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-24R |
Description | RES 24 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.15360 | $3.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13309 | $665.45 |
| 10,000 | $0.12133 | $1,213.30 |
| 15,000 | $0.11529 | $1,729.35 |
| 25,000 | $0.10845 | $2,711.25 |
| 35,000 | $0.10437 | $3,652.95 |
| 50,000 | $0.10039 | $5,019.50 |
| 60,000 | $0.09848 | $5,908.80 |
| 120,000 | $0.09192 | $11,030.40 |
| 125,000 | $0.09157 | $11,446.25 |

