
RSF1WSJT-52-100K | |
|---|---|
DigiKey Part Number | 13-RSF1WSJT-52-100KCT-ND - Cut Tape (CT) 13-RSF1WSJT-52-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF1WSJT-52-100K |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1WSJT-52-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.62320 | $15.58 |
| 50 | $0.54820 | $27.41 |
| 100 | $0.48460 | $48.46 |
| 250 | $0.41476 | $103.69 |
| 500 | $0.37072 | $185.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33319 | $333.19 |
| 2,000 | $0.30138 | $602.76 |
| 3,000 | $0.28503 | $855.09 |
| 5,000 | $0.26651 | $1,332.55 |
| 7,000 | $0.25545 | $1,788.15 |
| 10,000 | $0.24467 | $2,446.70 |
| 12,000 | $0.23949 | $2,873.88 |
| 24,000 | $0.22172 | $5,321.28 |
| 25,000 | $0.22076 | $5,519.00 |

