2,2k-Ohms-Axial-5%-CFR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-2K2

DigiKey Part Number
13-CFR-50JT-52-2K2CT-ND - Cut Tape (CT)
13-CFR-50JT-52-2K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-2K2
Description
RES 2.2K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,056
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.31840$7.96
50$0.27760$13.88
100$0.24470$24.47
250$0.20756$51.89
500$0.18442$92.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.16471$164.71
2,000$0.14796$295.92
3,000$0.13934$418.02
5,000$0.12960$648.00
7,000$0.12380$866.60
10,000$0.11812$1,181.20
12,000$0.11539$1,384.68
24,000$0.10604$2,544.96
25,000$0.10553$2,638.25
Manufacturers Standard Package