
MFR50SFTE52-1M15 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1M15CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1M15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1M15 |
Description | RES 1.15M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.15 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.63600 | $6.36 |
| 25 | $0.53200 | $13.30 |
| 50 | $0.46820 | $23.41 |
| 100 | $0.41360 | $41.36 |
| 250 | $0.35308 | $88.27 |
| 500 | $0.31524 | $157.62 |
| 1,000 | $0.28294 | $282.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22544 | $1,127.20 |
| 10,000 | $0.20662 | $2,066.20 |
| 15,000 | $0.19695 | $2,954.25 |
| 25,000 | $0.18601 | $4,650.25 |
| 35,000 | $0.17949 | $6,282.15 |
| 50,000 | $0.17312 | $8,656.00 |
| 60,000 | $0.17007 | $10,204.20 |
| 120,000 | $0.15958 | $19,149.60 |
| 125,000 | $0.15902 | $19,877.50 |

