
MFR50SFTE52-182K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-182KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-182KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-182K |
Description | RES 182K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 25 | $0.32320 | $8.08 |
| 50 | $0.28400 | $14.20 |
| 100 | $0.25050 | $25.05 |
| 250 | $0.21244 | $53.11 |
| 500 | $0.18896 | $94.48 |
| 1,000 | $0.16880 | $168.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13292 | $664.60 |
| 10,000 | $0.12117 | $1,211.70 |
| 15,000 | $0.11514 | $1,727.10 |
| 25,000 | $0.10831 | $2,707.75 |
| 35,000 | $0.10424 | $3,648.40 |
| 50,000 | $0.10026 | $5,013.00 |
| 60,000 | $0.09835 | $5,901.00 |
| 120,000 | $0.09180 | $11,016.00 |
| 125,000 | $0.09145 | $11,431.25 |

