
| MFR50SFTE52-147R | |
|---|---|
| DigiKey Part Number | 13-MFR50SFTE52-147RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-147RTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MFR50SFTE52-147R | 
| Description | RES 147 OHM 1% 1/2W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 147 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.39200 | $3.92 | 
| 25 | $0.32320 | $8.08 | 
| 50 | $0.28400 | $14.20 | 
| 100 | $0.25050 | $25.05 | 
| 250 | $0.21244 | $53.11 | 
| 500 | $0.18896 | $94.48 | 
| 1,000 | $0.16880 | $168.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.13292 | $664.60 | 
| 10,000 | $0.12117 | $1,211.70 | 
| 15,000 | $0.11514 | $1,727.10 | 
| 25,000 | $0.10831 | $2,707.75 | 
| 35,000 | $0.10424 | $3,648.40 | 
| 50,000 | $0.10026 | $5,013.00 | 
| 60,000 | $0.09835 | $5,901.00 | 
| 120,000 | $0.09180 | $11,016.00 | 
| 125,000 | $0.09145 | $11,431.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China