MFR-25FBF52-130R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-130R

DigiKey Part Number
13-MFR50SFTE52-130RCT-ND - Cut Tape (CT)
13-MFR50SFTE52-130RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-130R
Description
RES 130 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39200$3.92
25$0.32360$8.09
50$0.28420$14.21
100$0.25080$25.08
250$0.21272$53.18
500$0.18920$94.60
1,000$0.16902$169.02
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.13309$665.45
10,000$0.12133$1,213.30
15,000$0.11529$1,729.35
25,000$0.10845$2,711.25
35,000$0.10437$3,652.95
50,000$0.10039$5,019.50
60,000$0.09848$5,908.80
120,000$0.09192$11,030.40
125,000$0.09157$11,446.25
Manufacturers Standard Package