MFR50SFRE52-1K69 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.15261
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,722
Unit Price: $0.82000
Datasheet
MFR-25FBF52-1K69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFRE52-1K69

DigiKey Part Number
MFR50SFRE52-1K69-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR50SFRE52-1K69
Description
RES 1.69K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11983$599.15
Manufacturers Standard Package