
MFR50SDRE52-3K7 | |
|---|---|
DigiKey Part Number | 13-MFR50SDRE52-3K7TR-ND - Tape & Reel (TR) 13-MFR50SDRE52-3K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR50SDRE52-3K7 |
Description | RES 3.7K OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.7 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49000 | $4.90 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.36220 | $18.11 |
| 100 | $0.31900 | $31.90 |
| 250 | $0.27152 | $67.88 |
| 500 | $0.24182 | $120.91 |
| 1,000 | $0.21653 | $216.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17149 | $857.45 |
| 10,000 | $0.15674 | $1,567.40 |
| 15,000 | $0.14916 | $2,237.40 |
| 25,000 | $0.14058 | $3,514.50 |
| 35,000 | $0.13547 | $4,741.45 |
| 50,000 | $0.13048 | $6,524.00 |
| 60,000 | $0.12808 | $7,684.80 |
| 120,000 | $0.11986 | $14,383.20 |
| 125,000 | $0.11942 | $14,927.50 |

