
MFR25SFTF52-510K | |
|---|---|
DigiKey Part Number | 13-MFR25SFTF52-510KCT-ND - Cut Tape (CT) 13-MFR25SFTF52-510KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-510K |
Description | RES 510K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.25160 | $6.29 |
| 50 | $0.21900 | $10.95 |
| 100 | $0.19280 | $19.28 |
| 250 | $0.16304 | $40.76 |
| 500 | $0.14460 | $72.30 |
| 1,000 | $0.12891 | $128.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10090 | $504.50 |
| 10,000 | $0.09173 | $917.30 |
| 15,000 | $0.08702 | $1,305.30 |
| 25,000 | $0.08169 | $2,042.25 |
| 35,000 | $0.07851 | $2,747.85 |
| 50,000 | $0.07540 | $3,770.00 |
| 60,000 | $0.07391 | $4,434.60 |
| 120,000 | $0.06879 | $8,254.80 |
| 125,000 | $0.06852 | $8,565.00 |

