
MFR25SFRE52-68R1 | |
|---|---|
DigiKey Part Number  | MFR25SFRE52-68R1-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MFR25SFRE52-68R1  | 
Description  | RES 68.1 OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 68.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.075" Dia x 0.134" L (1.90mm x 3.40mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.09779 | $488.95 | 

