MFR-25FBF52-1K27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFBE52-1K27

DigiKey Part Number
MFR25SFBE52-1K27-ND
Manufacturer
Manufacturer Product Number
MFR25SFBE52-1K27
Description
RES 1.27K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.08552$855.20
Manufacturers Standard Package