MFR100FTF73-7K15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.32144
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.32144
Datasheet
MFR-25FBF52-7K15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FTF73-7K15

DigiKey Part Number
MFR100FTF73-7K15-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR100FTF73-7K15
Description
RES 7.15K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.32144$1,607.20