
MFR100FTF52-120R | |
---|---|
DigiKey Part Number | 13-MFR100FTF52-120RCT-ND - Cut Tape (CT) 13-MFR100FTF52-120RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR100FTF52-120R |
Description | RES 120 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR100FTF52-120R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.04300 | $10.43 |
25 | $0.87680 | $21.92 |
50 | $0.77340 | $38.67 |
100 | $0.68480 | $68.48 |
250 | $0.58792 | $146.98 |
500 | $0.52732 | $263.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47550 | $475.50 |
2,000 | $0.43157 | $863.14 |
3,000 | $0.40899 | $1,226.97 |
5,000 | $0.38344 | $1,917.20 |
7,000 | $0.36819 | $2,577.33 |
10,000 | $0.35330 | $3,533.00 |
12,000 | $0.34616 | $4,153.92 |
24,000 | $0.32164 | $7,719.36 |
25,000 | $0.32032 | $8,008.00 |