47k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-50FRE52-47K

DigiKey Part Number
13-MFR-50FRE52-47KTR-ND - Tape & Reel (TR)
13-MFR-50FRE52-47KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-50FRE52-47K
Description
RES 47K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,908
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60500$6.05
25$0.50320$12.58
50$0.44280$22.14
100$0.39050$39.05
250$0.33364$83.41
500$0.29752$148.76
1,000$0.26696$266.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23344$583.60
5,000$0.21243$1,062.15
7,500$0.20163$1,512.23
12,500$0.18942$2,367.75
17,500$0.18214$3,187.45
25,000$0.17503$4,375.75
30,000$0.17161$5,148.30
60,000$0.15990$9,594.00
62,500$0.15927$9,954.38
Manufacturers Standard Package