1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1210FR-070R06L

DigiKey Part Number
13-RL1210FR-070R06LTR-ND - Tape & Reel (TR)
13-RL1210FR-070R06LCT-ND - Cut Tape (CT)
13-RL1210FR-070R06LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1210FR-070R06L
Description
RES 0.06 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1210FR-070R06L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$1.72400$17.24
25$1.70480$42.62
50$1.68320$84.16
100$1.29820$129.82
250$1.24776$311.94
500$1.00502$502.51
1,000$0.95970$959.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80402$4,020.10
10,000$0.73702$7,370.20
Manufacturers Standard Package