
MFR-25FTE52-56K2 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-56K2CT-ND - Cut Tape (CT) 13-MFR-25FTE52-56K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-56K2 |
Description | RES 56.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.25440 | $6.36 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.19580 | $19.58 |
| 250 | $0.16580 | $41.45 |
| 500 | $0.14702 | $73.51 |
| 1,000 | $0.13103 | $131.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10262 | $513.10 |
| 10,000 | $0.09330 | $933.00 |
| 15,000 | $0.08851 | $1,327.65 |
| 25,000 | $0.08310 | $2,077.50 |
| 35,000 | $0.07988 | $2,795.80 |
| 50,000 | $0.07672 | $3,836.00 |
| 60,000 | $0.07521 | $4,512.60 |
| 120,000 | $0.07002 | $8,402.40 |
| 125,000 | $0.06974 | $8,717.50 |

