
MFR-25FTE52-549K | |
|---|---|
DigiKey Part Number  | 13-MFR-25FTE52-549KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-549KTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MFR-25FTE52-549K  | 
Description  | RES 549K OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 549 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.30200 | $3.02 | 
| 25 | $0.25440 | $6.36 | 
| 50 | $0.22200 | $11.10 | 
| 100 | $0.19580 | $19.58 | 
| 250 | $0.16580 | $41.45 | 
| 500 | $0.14702 | $73.51 | 
| 1,000 | $0.13103 | $131.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10262 | $513.10 | 
| 10,000 | $0.09330 | $933.00 | 
| 15,000 | $0.08851 | $1,327.65 | 
| 25,000 | $0.08310 | $2,077.50 | 
| 35,000 | $0.07988 | $2,795.80 | 
| 50,000 | $0.07672 | $3,836.00 | 
| 60,000 | $0.07521 | $4,512.60 | 
| 120,000 | $0.07002 | $8,402.40 | 
| 125,000 | $0.06974 | $8,717.50 | 

