100 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN3WSJR-73-100R

DigiKey Part Number
13-FKN3WSJR-73-100RTR-ND - Tape & Reel (TR)
13-FKN3WSJR-73-100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN3WSJR-73-100R
Description
RES 100 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN3WSJR-73-100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.48000$24.80
25$2.09880$52.47
50$1.86380$93.19
100$1.66270$166.27
250$1.44252$360.63
500$1.30424$652.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18698$1,186.98
2,000$1.08722$2,174.44
3,000$1.03595$3,107.85
5,000$0.97798$4,889.90
7,000$0.94342$6,603.94
10,000$0.90966$9,096.60
12,000$0.89347$10,721.64
24,000$0.83787$20,108.88
25,000$0.83488$20,872.00
Manufacturers Standard Package