
| MFR-25FTE52-422K | |
|---|---|
| DigiKey Part Number | 13-MFR-25FTE52-422KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-422KTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MFR-25FTE52-422K | 
| Description | RES 422K OHM 1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 422 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.30200 | $3.02 | 
| 25 | $0.25440 | $6.36 | 
| 50 | $0.22200 | $11.10 | 
| 100 | $0.19580 | $19.58 | 
| 250 | $0.16580 | $41.45 | 
| 500 | $0.14702 | $73.51 | 
| 1,000 | $0.13103 | $131.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10262 | $513.10 | 
| 10,000 | $0.09330 | $933.00 | 
| 15,000 | $0.08851 | $1,327.65 | 
| 25,000 | $0.08310 | $2,077.50 | 
| 35,000 | $0.07988 | $2,795.80 | 
| 50,000 | $0.07672 | $3,836.00 | 
| 60,000 | $0.07521 | $4,512.60 | 
| 120,000 | $0.07002 | $8,402.40 | 
| 125,000 | $0.06974 | $8,717.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China