
MFR-25FTE52-3M9 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-3M9CT-ND - Cut Tape (CT) 13-MFR-25FTE52-3M9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-3M9 |
Description | RES 3.9M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.39320 | $19.66 |
| 100 | $0.34670 | $34.67 |
| 250 | $0.29532 | $73.83 |
| 500 | $0.26336 | $131.68 |
| 1,000 | $0.23594 | $235.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18724 | $936.20 |
| 10,000 | $0.17129 | $1,712.90 |
| 15,000 | $0.16309 | $2,446.35 |
| 25,000 | $0.15381 | $3,845.25 |
| 35,000 | $0.14829 | $5,190.15 |
| 50,000 | $0.14289 | $7,144.50 |
| 60,000 | $0.14030 | $8,418.00 |
| 120,000 | $0.13141 | $15,769.20 |
| 125,000 | $0.13093 | $16,366.25 |

