
MFR-25FTE52-3M9 | |
|---|---|
DigiKey Part Number  | 13-MFR-25FTE52-3M9CT-ND - Cut Tape (CT) 13-MFR-25FTE52-3M9TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MFR-25FTE52-3M9  | 
Description  | RES 3.9M OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.53800 | $5.38 | 
| 25 | $0.44720 | $11.18 | 
| 50 | $0.39320 | $19.66 | 
| 100 | $0.34670 | $34.67 | 
| 250 | $0.29532 | $73.83 | 
| 500 | $0.26336 | $131.68 | 
| 1,000 | $0.23594 | $235.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.18724 | $936.20 | 
| 10,000 | $0.17129 | $1,712.90 | 
| 15,000 | $0.16309 | $2,446.35 | 
| 25,000 | $0.15381 | $3,845.25 | 
| 35,000 | $0.14829 | $5,190.15 | 
| 50,000 | $0.14289 | $7,144.50 | 
| 60,000 | $0.14030 | $8,418.00 | 
| 120,000 | $0.13141 | $15,769.20 | 
| 125,000 | $0.13093 | $16,366.25 | 

