47k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-47K

DigiKey Part Number
13-CFR-50JT-52-47KCT-ND - Cut Tape (CT)
13-CFR-50JT-52-47KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-47K
Description
RES 47K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JT-52-47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37600$3.76
25$0.31680$7.92
50$0.27620$13.81
100$0.24340$24.34
250$0.20652$51.63
500$0.18348$91.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.16387$163.87
2,000$0.14721$294.42
3,000$0.13863$415.89
5,000$0.12894$644.70
7,000$0.12317$862.19
10,000$0.11751$1,175.10
12,000$0.11480$1,377.60
24,000$0.10549$2,531.76
25,000$0.10499$2,624.75
Manufacturers Standard Package