
RSF-50JT-52-240K | |
---|---|
DigiKey Part Number | 13-RSF-50JT-52-240KCT-ND - Cut Tape (CT) 13-RSF-50JT-52-240KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF-50JT-52-240K |
Description | RES 240K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.67300 | $6.73 |
25 | $0.56840 | $14.21 |
50 | $0.49920 | $24.96 |
100 | $0.44090 | $44.09 |
250 | $0.37672 | $94.18 |
500 | $0.33632 | $168.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.30208 | $302.08 |
2,000 | $0.27294 | $545.88 |
3,000 | $0.25793 | $773.79 |
5,000 | $0.24099 | $1,204.95 |
7,000 | $0.23088 | $1,616.16 |
10,000 | $0.22101 | $2,210.10 |
12,000 | $0.21627 | $2,595.24 |
24,000 | $0.20001 | $4,800.24 |
25,000 | $0.19913 | $4,978.25 |