
MFR-25FTE52-1R | |
---|---|
DigiKey Part Number | 13-MFR-25FTE52-1RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-1RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-1R |
Description | RES 1 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.53900 | $5.39 |
25 | $0.44760 | $11.19 |
50 | $0.39380 | $19.69 |
100 | $0.34720 | $34.72 |
250 | $0.29572 | $73.93 |
500 | $0.26370 | $131.85 |
1,000 | $0.23625 | $236.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18748 | $937.40 |
10,000 | $0.17151 | $1,715.10 |
15,000 | $0.16330 | $2,449.50 |
25,000 | $0.15401 | $3,850.25 |
35,000 | $0.14848 | $5,196.80 |
50,000 | $0.14307 | $7,153.50 |
60,000 | $0.14048 | $8,428.80 |
120,000 | $0.13157 | $15,788.40 |
125,000 | $0.13109 | $16,386.25 |