1,2m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-1M2

DigiKey Part Number
13-MFR-25FTE52-1M2CT-ND - Cut Tape (CT)
13-MFR-25FTE52-1M2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-1M2
Description
RES 1.2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-1M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.54200$5.42
25$0.45000$11.25
50$0.39580$19.79
100$0.34900$34.90
250$0.29724$74.31
500$0.26506$132.53
1,000$0.23746$237.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.18844$942.20
10,000$0.17239$1,723.90
15,000$0.16414$2,462.10
25,000$0.15480$3,870.00
35,000$0.14924$5,223.40
50,000$0.14381$7,190.50
60,000$0.14120$8,472.00
120,000$0.13225$15,870.00
125,000$0.13177$16,471.25
Manufacturers Standard Package