1,1m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-1M1

DigiKey Part Number
13-MFR-25FTE52-1M1CT-ND - Cut Tape (CT)
13-MFR-25FTE52-1M1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-1M1
Description
RES 1.1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-1M1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.53800$5.38
25$0.44720$11.18
50$0.39320$19.66
100$0.34670$34.67
250$0.29532$73.83
500$0.26336$131.68
1,000$0.23594$235.94
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.18724$936.20
10,000$0.17129$1,712.90
15,000$0.16309$2,446.35
25,000$0.15381$3,845.25
35,000$0.14829$5,190.15
50,000$0.14289$7,144.50
60,000$0.14030$8,418.00
120,000$0.13141$15,769.20
125,000$0.13093$16,366.25
Manufacturers Standard Package